
ECLAMP2384K.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2384K.TTR-ND - Tape & Reel (TR) ECLAMP2384K.TCT-ND - Cut Tape (CT) ECLAMP2384K.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2384K.TCT |
Description | FILTER RC(PI) 200 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 200Ohms, C = 12pF 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 200 |
Manufacturer Semtech Corporation | Values R = 200Ohms, C = 12pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 8-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.067" L x 0.051" W (1.70mm x 1.30mm) |
Number of Channels 4 | Height 0.022" (0.55mm) |
Attenuation Value 30dB @ 800MHz ~ 2.7GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,88800 € | 8,88 € |
| 100 | 0,59120 € | 59,12 € |
| 500 | 0,46398 € | 231,99 € |
| 1.000 | 0,42304 € | 423,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37104 € | 1.113,12 € |
| 6.000 | 0,34487 € | 2.069,22 € |
| 9.000 | 0,33154 € | 2.983,86 € |
| 15.000 | 0,31657 € | 4.748,55 € |
| 21.000 | 0,30809 € | 6.469,89 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

