
ECLAMP2376K.TCT | |
|---|---|
DigiKey Part Number | ECLAMP2376K.TCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECLAMP2376K.TCT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 11pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Resistance - Channel (Ohms) 100 |
Manufacturer Semtech Corporation | Values R = 100Ohms, C = 11pF |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 12-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.098" L x 0.051" W (2.50mm x 1.30mm) |
Number of Channels 6 | Height 0.022" (0.55mm) |
Attenuation Value 30dB @ 1.8GHz ~ 2.5GHz | Base Product Number |

