
ECLAMP2367NQTLT | |
|---|---|
DigiKey Part Number | 600-ECLAMP2367NQTLTTR-ND - Tape & Reel (TR) 600-ECLAMP2367NQTLTCT-ND - Cut Tape (CT) 600-ECLAMP2367NQTLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2367NQTLT |
Description | TVS DIODE 5VWM 15.5VC SLP3030P16 |
Customer Reference | |
Detailed Description | 15.5V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount SLP3030P16 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 15.5V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 16A |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Capacitance @ Frequency 9pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 16-UFQFN Exposed Pad |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40300 € | 14,03 € |
| 100 | 0,95720 € | 95,72 € |
| 500 | 0,76614 € | 383,07 € |
| 1.000 | 0,70472 € | 704,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62679 € | 1.880,37 € |
| 6.000 | 0,58758 € | 3.525,48 € |
| 9.000 | 0,56762 € | 5.108,58 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |

