
ECLAMP2357NQTLT | |
|---|---|
DigiKey Part Number | ECLAMP2357NQTLTTR-ND - Tape & Reel (TR) ECLAMP2357NQTLTCT-ND - Cut Tape (CT) ECLAMP2357NQTLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECLAMP2357NQTLT |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 3rd Order Low Pass 6 Channel R = 100Ohms, C = 12pF 16-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 30dB @ 1.8GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 12pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Applications | - | |
Voltage - Rated | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,37000 € | 13,70 € |
| 100 | 0,93570 € | 93,57 € |
| 500 | 0,75020 € | 375,10 € |
| 1.000 | 0,74002 € | 740,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,62382 € | 1.871,46 € |
| 6.000 | 0,61535 € | 3.692,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |











