ECLAMP2122S.TCT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 3.170
Unit Price: 1,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.287
Unit Price: 1,68000 €
Datasheet
Mixed Technology TVS Device 1 Circuit Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECLAMP2122S.TCT

DigiKey Part Number
ECLAMP2122S.TCTTR-ND - Tape & Reel (TR)
ECLAMP2122S.TCTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ECLAMP2122S.TCT
Description
TVS DEVICE MIXED SOT-23-6
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ECLAMP2122S.TCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes