
EBK-GS3471-00 | |
|---|---|
DigiKey Part Number | EBK-GS3471-00-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS3471-00 |
Description | EVAL BOARD FOR GS3471 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GS3471 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | GS3471 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 568,00000 € | 568,00 € |
| Unit Price without VAT: | 568,00000 € |
|---|---|
| Unit Price with VAT: | 675,92000 € |

