
EBK-GS3470-00 | |
|---|---|
DigiKey Part Number | EBK-GS3470-00-ND |
Manufacturer | |
Manufacturer Product Number | EBK-GS3470-00 |
Description | EVAL BOARD FOR GS3470 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | GS3470 - Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | GS3470 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,66000 € | 591,66 € |
| Unit Price without VAT: | 591,66000 € |
|---|---|
| Unit Price with VAT: | 704,07540 € |

