
DP1203C4333 | |
|---|---|
DigiKey Part Number | DP1203C4333-ND |
Manufacturer | |
Manufacturer Product Number | DP1203C4333 |
Description | RF TXRX MOD ISM<1GHZSMD |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 433MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SPI |
Mfr | Antenna Type Antenna Not Included |
Packaging Box | Utilized IC / Part XE1203 |
Part Status Obsolete | Voltage - Supply 2.4V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 14mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 33mA ~ 62mA |
Frequency 433MHz | Mounting Type Surface Mount |
Data Rate 152.3kbps | Operating Temperature -40°C ~ 85°C |
Power - Output 11dBm | Package / Case Module |
Sensitivity -111dBm | Base Product Number |

