
DF-8100PCK | |
|---|---|
DigiKey Part Number | 600-DF-8100PCK-ND |
Manufacturer | |
Manufacturer Product Number | DF-8100PCK |
Description | EVAL BOARD FOR DF-8100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | DF-8100 - Force Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.6V |
Manufacturer Semtech Corporation | Embedded No |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part DF-8100 |
Sensor Type Force | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,17000 € | 199,17 € |
| 5 | 186,46200 € | 932,31 € |
| 10 | 181,72400 € | 1.817,24 € |
| 25 | 176,05320 € | 4.401,33 € |
| Unit Price without VAT: | 199,17000 € |
|---|---|
| Unit Price with VAT: | 237,01230 € |


