
ACS8944T | |
|---|---|
DigiKey Part Number | ACS8944T-ND |
Manufacturer | |
Manufacturer Product Number | ACS8944T |
Description | IC CLK/FRQ GEN SONET/SDH 48VFQFN |
Customer Reference | |
Detailed Description | SONET/SDH Clock/Frequency Generator, Multiplexer IC 155.52MHz 1 Output 48-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | LVPECL | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 155.52MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |

