
ACS8525AT | |
|---|---|
DigiKey Part Number | ACS8525AT-ND |
Manufacturer | |
Manufacturer Product Number | ACS8525AT |
Description | IC SYNCHRONIZER SONET/SDH 64LQFP |
Customer Reference | |
Detailed Description | SONET/SDH Synchronizer IC 311.04MHz 2 Output 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | TTL | |
Output | CMOS, TTL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 311.04MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

