Image for ACS8520T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS8520T

DigiKey Part Number
ACS8520T-ND
Manufacturer
Manufacturer Product Number
ACS8520T
Description
IC SYCH SONET/SDH 100LQFP
Customer Reference
Detailed Description
SONET/SDH Synchronizer IC 8kHz 2 Output 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semtech Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
SONET/SDH
Input
TTL
Output
CMOS, TTL
Number of Circuits
2
Ratio - Input:Output
4:6
Differential - Input:Output
Yes/Yes
Frequency - Max
8kHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable