
ACS8509T | |
|---|---|
DigiKey Part Number | ACS8509T-ND |
Manufacturer | |
Manufacturer Product Number | ACS8509T |
Description | IC SYCH SONET/SDH 100LQFP |
Customer Reference | |
Detailed Description | SONET/SDH Synchronizer IC 8kHz 2 Output 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | SONET/SDH | |
Input | TTL | |
Output | CMOS, TTL | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 8kHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) |

