
6EX334K1 | |
|---|---|
DigiKey Part Number | 6EX334K1-ND |
Manufacturer | |
Manufacturer Product Number | 6EX334K1 |
Description | CAP CER 0.33UF 1KV X7R RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 6EX334K1 Models |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Radial |
Capacitance | Size / Dimension 0.803" L x 0.375" W (20.40mm x 9.53mm) |
Tolerance ±10% | Height - Seated (Max) 0.874" (22.20mm) |
Voltage - Rated | Lead Spacing 0.700" (17.78mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |

