
6EX103K5 | |
|---|---|
DigiKey Part Number | 6EX103K5-ND |
Manufacturer | |
Manufacturer Product Number | 6EX103K5 |
Description | CAP CER 10000PF 5KV X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 5000V (5kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 6EX103K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.803" L x 0.375" W (20.40mm x 9.53mm) | |
Height - Seated (Max) | 0.874" (22.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.700" (17.78mm) | |
Lead Style | Straight |

