
60KS200CH1 | |
|---|---|
DigiKey Part Number | 60KS200CH1-ND |
Manufacturer | |
Manufacturer Product Number | 60KS200CH1 |
Description | TVS DIODE 180VWM 335VC MODULE |
Customer Reference | |
Detailed Description | 335V Clamp 180A (1.5/40µs) Ipp Tvs Diode Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 200V | |
Voltage - Clamping (Max) @ Ipp | 335V | |
Current - Peak Pulse (10/1000µs) | 180A (1.5/40µs) | |
Power - Peak Pulse | 60000W (60kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | ||
Base Product Number |

