
60KS200C | |
|---|---|
DigiKey Part Number | 60KS200C-ND |
Manufacturer | |
Manufacturer Product Number | 60KS200C |
Description | TVS DIODE 180VWM 335VC MODULE |
Customer Reference | |
Detailed Description | 335V Clamp 180A (1.5/40µs) Ipp Tvs Diode Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 180A (1.5/40µs) |
Mfr | Power - Peak Pulse 60000W (60kW) |
Packaging Tray | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Chassis Mount |
Voltage - Reverse Standoff (Typ) 180V | Package / Case Module |
Voltage - Breakdown (Min) 200V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 335V | Base Product Number |

