
5EX682K5 | |
|---|---|
DigiKey Part Number | 5EX682K5-ND |
Manufacturer | |
Manufacturer Product Number | 5EX682K5 |
Description | CAP CER 6800PF 5KV X7R RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±10% 5000V (5kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 5EX682K5 Models |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Radial |
Capacitance | Size / Dimension 0.701" L x 0.375" W (17.80mm x 9.53mm) |
Tolerance ±10% | Height - Seated (Max) 0.775" (19.68mm) |
Voltage - Rated | Lead Spacing 0.602" (15.30mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C |

