
5EX224K1 | |
|---|---|
DigiKey Part Number | 5EX224K1-ND |
Manufacturer | |
Manufacturer Product Number | 5EX224K1 |
Description | CAP CER 0.22UF 1KV X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 5EX224K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.701" L x 0.375" W (17.80mm x 9.53mm) | |
Height - Seated (Max) | 0.775" (19.68mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.602" (15.30mm) | |
Lead Style | Straight |

