
4AX472K5 | |
|---|---|
DigiKey Part Number | 4AX472K5-ND |
Manufacturer | |
Manufacturer Product Number | 4AX472K5 |
Description | CAP CER 4700PF 5KV X7R NONSTND |
Customer Reference | |
Detailed Description | 4700 pF ±10% 5000V (5kV) Ceramic Capacitor X7R Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4AX472K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.472" L x 0.453" W (12.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.299" (7.60mm) | |
Lead Spacing | - | |
Lead Style | - |

