
3SM6 | |
|---|---|
DigiKey Part Number | 3SM6-ND |
Manufacturer | |
Manufacturer Product Number | 3SM6 |
Description | DIODE STANDARD 600V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Bulk | Capacitance @ Vr, F 92pF @ 5V, 1MHz |
Part Status Discontinued at DigiKey | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Supplier Device Package Axial |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM01AWS | Sanken Electric USA Inc. | 0 | AM01AWS-ND | 0,32614 € | Similar |


