
3EX472K4 | |
|---|---|
DigiKey Part Number | 3EX472K4-ND |
Manufacturer | |
Manufacturer Product Number | 3EX472K4 |
Description | CAP CER 4700PF 4KV X7R RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±10% 4000V (4kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3EX472K4 Models |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Radial |
Capacitance | Size / Dimension 0.500" L x 0.300" W (12.70mm x 7.62mm) |
Tolerance ±10% | Height - Seated (Max) 0.575" (14.60mm) |
Voltage - Rated | Lead Spacing 0.402" (10.20mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C | Base Product Number |

