
2EX471K2 | |
|---|---|
DigiKey Part Number | 2EX471K2-ND |
Manufacturer | |
Manufacturer Product Number | 2EX471K2 |
Description | CAP CER 470PF 2KV X7R RADIAL |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 2EX471K2 Models |
Category | Features High Voltage |
Mfr | Applications |
Packaging Bulk | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case Radial |
Capacitance | Size / Dimension 0.402" L x 0.276" W (10.20mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.476" (12.10mm) |
Voltage - Rated | Lead Spacing 0.300" (7.62mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -55°C ~ 125°C | Base Product Number |

