
1N6475US | |
|---|---|
DigiKey Part Number | 1N6475USS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6475US |
Description | TVS DIODE 40.3VWM 63.5VC GMELF |
Customer Reference | |
Detailed Description | 63.5V Clamp 24A Ipp Tvs Diode Surface Mount G-MELF (D-5C) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40.3V | Package / Case SQ-MELF, G |
Voltage - Breakdown (Min) 43.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 63.5V | Base Product Number |

