
1N6469 | |
|---|---|
DigiKey Part Number | 1N6469S-ND |
Manufacturer | |
Manufacturer Product Number | 1N6469 |
Description | TVS DIODE 5VWM 9VC AXIAL |
Customer Reference | |
Detailed Description | 9V Clamp 167A Ipp Tvs Diode Through Hole Axial |
Category | Current - Peak Pulse (10/1000µs) 167A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5V | Package / Case Axial |
Voltage - Breakdown (Min) 5.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V | Base Product Number |

