
1N6468US | |
|---|---|
DigiKey Part Number | 1N6468USS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6468US |
Description | TVS DIODE 51.6VWM 78.5VC |
Customer Reference | |
Detailed Description | 78.5V Clamp 6A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 78.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6A |
Packaging Bulk | Power - Peak Pulse 500W |
Part Status Discontinued at DigiKey | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51.6V | Package / Case SQ-MELF |
Voltage - Breakdown (Min) 54V | Base Product Number |

