
1N6173 | |
|---|---|
DigiKey Part Number | 1N6173-ND |
Manufacturer | |
Manufacturer Product Number | 1N6173 |
Description | TVS DIODE 152VWM 286VC AXIAL |
Customer Reference | |
Detailed Description | 286V Clamp 5.2A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 152V (Max) | |
Voltage - Breakdown (Min) | 180V | |
Voltage - Clamping (Max) @ Ipp | 286V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |

