Similar
Similar
Similar

1N6171A | |
|---|---|
DigiKey Part Number | 1N6171AS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6171A |
Description | TVS DIODE 121.6VWM 218.4VC AXIAL |
Customer Reference | |
Detailed Description | 218.4V Clamp 6.9A Ipp Tvs Diode Through Hole Axial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 121.6V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 218.4V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | ||
Base Product Number |



