
1N6165 | |
|---|---|
DigiKey Part Number | 1N6165-ND |
Manufacturer | |
Manufacturer Product Number | 1N6165 |
Description | TVS DIODE 69.2VWM 131.1VC AXIAL |
Customer Reference | |
Detailed Description | 131.1V Clamp 11.4A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial |
Voltage - Reverse Standoff (Typ) 69.2V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 81.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 131.1V |

