
1N6159 | |
|---|---|
DigiKey Part Number | 1N6159-ND |
Manufacturer | |
Manufacturer Product Number | 1N6159 |
Description | TVS DIODE 38.8VWM 73.5VC AXIAL |
Customer Reference | |
Detailed Description | 73.5V Clamp 20.4A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial |
Voltage - Reverse Standoff (Typ) 38.8V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 45.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 73.5V |

