
1N6153US | |
|---|---|
DigiKey Part Number | 1N6153US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6153US |
Description | TVS DIODE 22.8VWM 43.6VC |
Customer Reference | |
Detailed Description | 43.6V Clamp 34.4A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 43.6V |
Mfr | Current - Peak Pulse (10/1000µs) 34.4A |
Packaging Bulk | Power - Peak Pulse 1500W (1.5kW) |
Part Status Discontinued at DigiKey | Power Line Protection No |
Type Zener | Applications General Purpose |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22.8V (Max) | Package / Case SQ-MELF |
Voltage - Breakdown (Min) 27V | Base Product Number |

