
1N6138 | |
|---|---|
DigiKey Part Number | 1N6138-ND |
Manufacturer | |
Manufacturer Product Number | 1N6138 |
Description | TVS DIODE 5.2VWM 11VC AXIAL |
Customer Reference | |
Detailed Description | 11V Clamp 142.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 142.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial |
Voltage - Reverse Standoff (Typ) 5.2V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6.12V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11V |

