
1N6123 | |
|---|---|
DigiKey Part Number | 1N6123-ND |
Manufacturer | |
Manufacturer Product Number | 1N6123 |
Description | TVS DIODE 38.8VWM 73.5VC AXIAL |
Customer Reference | |
Detailed Description | 73.5V Clamp 6.8A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.8A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 38.8V (Max) | Package / Case Axial |
Voltage - Breakdown (Min) 45.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 73.5V | Base Product Number |

