
1N6120AUS | |
|---|---|
DigiKey Part Number | 1N6120AUSS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6120AUS |
Description | TVS DIODE 29.7VWM 53.6VC |
Customer Reference | |
Detailed Description | 53.6V Clamp 9.3A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 53.6V |
Mfr | Current - Peak Pulse (10/1000µs) 9.3A |
Packaging Bulk | Power - Peak Pulse 500W |
Part Status Discontinued at DigiKey | Power Line Protection No |
Type Zener | Applications General Purpose |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 29.7V (Max) | Package / Case SQ-MELF |
Voltage - Breakdown (Min) 37.1V | Base Product Number |

