
1N6119A | |
|---|---|
DigiKey Part Number | 1N6119AS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6119A |
Description | TVS DIODE 27.4VWM 49.9VC AXIAL |
Customer Reference | |
Detailed Description | 49.9V Clamp 10A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 27.4V | Package / Case Axial |
Voltage - Breakdown (Min) 34.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 49.9V | Base Product Number |

