
1N6105US | |
|---|---|
DigiKey Part Number | 1N6105USS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6105US |
Description | TVS DIODE 6.9VWM 14VC |
Customer Reference | |
Detailed Description | 14V Clamp 35.7A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 14V |
Mfr | Current - Peak Pulse (10/1000µs) 35.7A |
Packaging Bulk | Power - Peak Pulse 500W |
Part Status Discontinued at DigiKey | Power Line Protection No |
Type Zener | Applications General Purpose |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.9V (Max) | Package / Case SQ-MELF |
Voltage - Breakdown (Min) 8.19V | Base Product Number |

