
1N6104AUS | |
|---|---|
DigiKey Part Number | 1N6104AUSS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6104AUS |
Description | TVS DIODE 5.7VWM 11.2VC |
Customer Reference | |
Detailed Description | 11.2V Clamp 44.6A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 44.6A |
Packaging Bulk | Power - Peak Pulse 500W |
Part Status Discontinued at DigiKey | Power Line Protection No |
Type Zener | Applications General Purpose |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.7V (Max) | Package / Case SQ-MELF |
Voltage - Breakdown (Min) 7.13V | Base Product Number |

