
1N6104 | |
|---|---|
DigiKey Part Number | 1N6104S-ND |
Manufacturer | |
Manufacturer Product Number | 1N6104 |
Description | TVS DIODE 6.2VWM 12.7VC AXIAL |
Customer Reference | |
Detailed Description | 12.7V Clamp 39.4A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 39.4A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.2V (Max) | Package / Case Axial |
Voltage - Breakdown (Min) 7.38V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.7V | Base Product Number |

