Parametric Equivalent

1N6079 | |
|---|---|
DigiKey Part Number | 1N6079S-ND |
Manufacturer | |
Manufacturer Product Number | 1N6079 |
Description | DIODE STANDARD 50V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 5A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 230pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 970 mV @ 5 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6079 | Semtech Corporation | 0 | 600-JANTX1N6079-ND | 0,00000 € | Parametric Equivalent |

