
1N5822US | |
|---|---|
DigiKey Part Number | 600-1N5822US-ND |
Manufacturer | |
Manufacturer Product Number | 1N5822US |
Description | DIODE SCHOTTKY 40V 3A |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1N5822US Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -65°C ~ 125°C |


