
1N5811US | |
|---|---|
DigiKey Part Number | 1N5811USS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5811US |
Description | DIODE STANDARD 150V 6A |
Customer Reference | |
Detailed Description | Diode 150 V 6A Surface Mount |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 60pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 150 V | Package / Case |
Current - Average Rectified (Io) 6A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 4 A |


