
1N5807US | |
|---|---|
DigiKey Part Number | 1N5807USS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5807US |
Description | DIODE STANDARD 50V 6A |
Customer Reference | |
Detailed Description | Diode 50 V 6A Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 60pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | - | |
Base Product Number |

