Parametric Equivalent

1N5802 | |
|---|---|
DigiKey Part Number | 1N5802S-ND |
Manufacturer | |
Manufacturer Product Number | 1N5802 |
Description | DIODE STANDARD 50V 3.3A AXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 3.3A Through Hole Axial |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Packaging Bulk | Capacitance @ Vr, F 25pF @ 5V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 3.3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N5802 | Semtech Corporation | 0 | 600-JANTX1N5802-ND | 0,00000 € | Parametric Equivalent |

