1N5621 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,32355 €
Datasheet
Image for 1N5621 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5621

DigiKey Part Number
1N5621S-ND
Manufacturer
Manufacturer Product Number
1N5621
Description
DIODE STANDARD 800V 2A AXIAL
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole Axial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
300 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
500 nA @ 800 V
Part Status
Discontinued at DigiKey
Capacitance @ Vr, F
18pF @ 5V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
800 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
Axial
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature - Junction
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EM 1BV1Sanken Electric USA Inc.0EM1BV1TB-ND0,32355 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes