
1N5614 | |
|---|---|
DigiKey Part Number | 1N5614S-ND |
Manufacturer | |
Manufacturer Product Number | 1N5614 |
Description | DIODE STANDARD 200V 2A AXIAL |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole Axial |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 200 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 23pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |

