
1N5554 | |
|---|---|
DigiKey Part Number | 1N5554S-ND |
Manufacturer | |
Manufacturer Product Number | 1N5554 |
Description | DIODE STANDARD 1000V 5A AXIAL |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 92pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |

