
1N5551US | |
|---|---|
DigiKey Part Number | 1N5551USS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5551US |
Description | DIODE STANDARD 400V 5A |
Customer Reference | |
Detailed Description | Diode 400 V 5A Surface Mount |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 92pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |

