
1N5415 | |
|---|---|
DigiKey Part Number | 1N5415S-ND |
Manufacturer | |
Manufacturer Product Number | 1N5415 |
Description | DIODE STANDARD 50V 4.5A AXIAL |
Customer Reference | |
Detailed Description | Diode 50 V 4.5A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 50 V |
Part Status Discontinued at DigiKey | Capacitance @ Vr, F 550pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 4.5A | Supplier Device Package Axial |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |

