
1N4982US | |
|---|---|
DigiKey Part Number | 1N4982USS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4982US |
Description | DIODE ZENER 100V 5W |
Customer Reference | |
Detailed Description | Zener Diode 100 V 5 W ±5% Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 110 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 76 V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |

