
1N4946 | |
|---|---|
DigiKey Part Number | 1N4946S-ND |
Manufacturer | |
Manufacturer Product Number | 1N4946 |
Description | DIODE ZENER AXIAL |
Customer Reference | |
Detailed Description | Zener Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Current - Reverse Leakage @ Vr | 500 nA @ 600 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial |


